The Grayhill 56BS36-01-1-04N is a 4-position SP4T rotary switch with a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It features a panel mount design and is constructed with brass contacts plated with silver and nickel. The switch has a fixed index angle of 36° and is rated for use with AC voltages up to 115V. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Grayhill 56BS36-01-1-04N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.