This 5-position SP5T rotary switch has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It features a silver and nickel-plated brass contact material and is mounted on a panel. The switch has a fixed index angle of 36° and a total of 5 positions. It is RoHS compliant and has a termination type of solder.
Grayhill 56BS36-01-1-05N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.