This rotary switch features a 10-position design with a 36° index angle and a DC rated voltage of 30V. It has a brass contact material with silver plating and is mounted on a panel. The switch is RoHS compliant and has a termination of solder. It is rated for 115V AC and has a continuous index stop. The actuator length is 3.18mm.
Grayhill 56BS36-01-1-10S-C technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.