
This 2-position 2-pole DPDT rotary switch is designed for panel mounting and features a zinc die cast actuator with a brass contact and silver-nickel plating. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is RoHS compliant and has a fixed index angle of 36°. The actuator length and depth are 3.18mm and 12.7mm, respectively, and the switch has a single deck with two poles per deck.
Grayhill 56BS36-01-2-02N technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Depth | 12.7mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.