This 6-position rotary switch features a DP6T pole throw configuration and is rated for a maximum current of 0.2A and a maximum DC voltage of 30V. It has a screwdriver shaft actuator style and a termination style of solder lug. The switch is designed for panel mount applications and has a straight body orientation. It is suitable for use in environments with a maximum AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSD30-01-2-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.