This 2-position rotary switch features a screwdriver shaft actuator and a 4PDT pole throw configuration. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is designed for panel mount applications and has a straight body orientation. It can handle a maximum DC voltage rating of 30V.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSD30-01-4-02N technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.