The 56BSD30-01-4-AJS is a 4P3T rotary switch with a screwdriver shaft actuator. It features a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and a 30-degree angle of throw. It has three positions and a termination style of solder lug. The switch is designed for panel mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSD30-01-4-AJS technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.