This 36° index rotary switch features a brass contact material with silver and nickel plating. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount and is available in a bulk packaging option. It is compliant with RoHS regulations and has a single deck with one pole per deck.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56BSD36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BSD36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.