Rotary Switch, Screwdriver slot shaft, shaft/panel seal, adjustable stop, PC mount, 30°, 1 deck, 2 pole/deck, non-shorting, 56BSDP30-01QAJN
Grayhill 56BSDP30-01QAJN technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.