The 56BSDP36-01-1-02S is a 36-position SPDT rotary switch with a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It features a screwdriver shaft actuator and a panel mount/through hole termination style. The switch has a straight body orientation and a PC pin termination. It is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSDP36-01-1-02S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.