This SP8T rotary switch features a screwdriver shaft actuator and a 36° angle of throw. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It is suitable for applications with an AC voltage rating of up to 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |