The 56BSDP36-01-2-AJN is a DP5T rotary switch with a 36° angle of throw and five positions. It features a screwdriver shaft actuator and can handle a maximum current rating of 0.2A. The switch is rated for 115V AC and 30V DC and is designed for panel mount or through hole mounting.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSDP36-01-2-AJN technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.