The 56BSP30-01-1-08S is an SP8T rotary switch with a screwdriver shaft actuator. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has an angle of throw of 30 degrees and features 8 positions. It is designed for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-1-08S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.