This 9-position rotary switch features a screwdriver shaft actuator and a SP9T pole throw configuration. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 115V and a maximum DC voltage of 30V. The switch has an angle of throw of 30 degrees and 9 numbered positions. It is available in a panel mount/through hole package type with PC pins termination style.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-1-09S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.