The Grayhill 56BSP30-01-1-10N is a SP10T rotary switch with a screwdriver shaft actuator. It features a 10-position pole throw configuration and can handle a maximum current rating of 0.2A. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It provides an angle of throw of 30 degrees and is available with PC pins termination style. The switch is designed for panel mount or through hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-1-10N technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.