This DP5T rotary switch features a 5-position, 2-pole configuration with a maximum current rating of 200mA and a DC rated voltage of 30V. It has a through hole mount design and is constructed with a brass contact material plated with silver and nickel. The switch is RoHS compliant and has a fixed index stop. It is suitable for use in a variety of applications where a reliable and compact switching solution is required.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-2-05S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.