This 30V DC rated rotary switch features a current rating of 200mA and is designed for panel mount through hole applications. The switch has a 3.18mm actuator length and a 30° index angle with fixed index stops. It is constructed with brass contacts plated with silver and is compliant with RoHS regulations. The switch is available in a single package quantity and has a 115V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-4-02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.