The Grayhill 56BSP30-01-4-02S is a rotary switch with a 30V DC rated voltage and 200mA current rating. It features a 4-pole, 2-position design with fixed index stops and a 30° index angle. The switch is mounted through a panel and has a silver-plated brass contact material. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP30-01-4-02S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.