This 30° SP12T rotary switch features a brass contact material with silver and nickel plating, and is rated for a maximum current of 200mA and a maximum DC voltage of 30V. It has a single deck with 12 positions and is designed for through hole panel mount. The switch is part of the 56 series and has a PC pin termination.
Grayhill 56BSP30-01A12N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BSP30-01A12N to view detailed technical specifications.
No datasheet is available for this part.