This 36° rotary switch features 2 positions and is rated for 30V DC and 115V AC. It has a PC pin termination and is designed for through hole and panel mount applications. The switch is made with brass contacts and features a silver plating. It is RoHS compliant and suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP36-01-1-02S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.