The 56BSP36-01-1-03N is a 36° rotary switch with 3 positions and a DC rated voltage of 30V. It features a through hole, panel mount design and a contact material of brass with silver plating. The switch has a fixed index angle and is not RoHS compliant. It is part of the 56 series and has a termination of PC pin. The switch is rated for 115V AC voltage.
Grayhill 56BSP36-01-1-03N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 56BSP36-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.