The 56BSP36-01-1-09N is a SP9T rotary switch with a 36° angle of throw and 9 positions. It features a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is designed for panel mount or through hole mounting and has a straight body orientation. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP36-01-1-09N technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.