This 36° rotary switch features a brass contact material with silver plating, a fixed index stop, and a PC pin termination. It is designed for through hole panel mount and has a DC rated voltage of 30V and an AC voltage rating of 115V. The switch has a single deck with two poles per deck and two positions. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP36-01-2-02S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.