This 36-position DP3T rotary switch features a screwdriver shaft actuator and is rated for a maximum current of 0.2A and a maximum DC voltage of 30V. It has a panel mount/through hole package and a straight body orientation. The switch is designed for use in applications where a high number of positions are required, with 36 possible settings available. It is suitable for use in a variety of environments, including those with AC voltages up to 115V.
Checking distributor stock and pricing after the page loads.
Grayhill 56BSP36-01-2-03S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.