This 7-position single-pole double-throw rotary switch features a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. It has a straight body and is designed for panel mount applications. The switch has a flatted shaft actuator style and a SP7T pole throw configuration. It can handle a maximum AC voltage of 115V and has a 30-degree angle of throw.
Checking distributor stock and pricing after the page loads.
Grayhill 56D30-01-1-07N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.