This 11-position rotary switch features a flatted shaft actuator style and a SP11T pole throw configuration. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has an angle of throw of 30 degrees and 11 numbered positions. It is available with a solder lug termination style and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP11T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 11 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |