This 6-position rotary switch features a DP6T pole throw configuration and a flatted shaft actuator style. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and a 30-degree angle of throw. It is designed for panel mount applications and has a solder lug termination style.
Checking distributor stock and pricing after the page loads.
Grayhill 56D30-01-2-06S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.