
DP6T rotary switch featuring a latched, non-shorting contact style with brass, gold, and silver contact materials. This panel-mount component offers 6 positions with a 30° index angle and adjustable stops, rated for 0.2A and 30VDC (115VAC). The zinc die cast actuator has a 9.53mm length, and the switch utilizes solder terminals.
Grayhill 56D30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP, DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56D30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.