The Grayhill 56D30-01-4-02N is a 2-position 4PDT rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is designed for panel mount applications and has a straight body orientation. It is rated for use at a maximum DC voltage of 30V.
Grayhill 56D30-01-4-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 56D30-01-4-02N to view detailed technical specifications.
No datasheet is available for this part.