
Rotary switch featuring a Double Pole, 5 Position (DP5T) configuration with a 36° index angle and adjustable index stops. This electromechanical component offers a 0.2A current rating at 115VAC or 30VDC, with brass, gold, and silver contact materials and silver/nickel plating. Designed for panel mounting with solder lug termination, it includes a 9.53mm flatted zinc die cast shaft and a single deck.
Sign in to ask questions about the Grayhill 56D36-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56D36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56D36-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.