
DP5T rotary switch featuring a straight, flatted zinc die cast shaft with a 9.53mm actuator length. This single-deck, double-pole switch offers adjustable index stops with a 36° index angle and solder lug terminations. Rated for 0.2A at 115VAC and 30VDC, it utilizes brass contacts with silver and nickel plating for reliable performance.
Grayhill 56D36-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Depth | 0.48inch |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 24.89mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56D36-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.