
Single Pole, 12 Throw (SP12T) rotary switch featuring PC pin termination for through-hole mounting. This illuminated switch offers a 30° index angle with adjustable stops and a non-shorting contact style. Rated for 200mA at 115VAC and 30VDC, it utilizes brass and silver contacts with silver and nickel plating. The zinc die cast actuator has a 9.53mm length.
Grayhill 56DP30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | SP, SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
