
This rotary switch features a shaft actuator with a 30° index angle and adjustable index stops. It has a maximum current rating of 200mA and a maximum voltage rating of 30V DC. The switch is designed for through hole and panel mount applications, with a length of 25.46mm. It is RoHS compliant and has a silver, copper, and nickel plated contact material.
Grayhill 56DP30-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Brass, Zinc |
| Contact Plating | Silver, Copper, Nickel |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 25.46mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP, SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP30-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
