The 56DP30-01-2-04S is a DP4T rotary switch with a flatted shaft, suitable for applications requiring a 4-position switch. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch is designed for panel mount or through hole mounting and features a straight body orientation. It can withstand an AC voltage of up to 115V and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Grayhill 56DP30-01-2-04S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.