This 5-position rotary switch features a flatted shaft actuator style with a DP5T pole throw configuration. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has an angle of throw of 30 degrees and five numbered positions. It is available with PC pins termination style and can be mounted through a panel or as a through-hole component.
Checking distributor stock and pricing after the page loads.
Grayhill 56DP30-01-2-05S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.