The 56DP30-01-4-02N is a 2-position rotary switch with a 4PDT pole throw configuration. It features a flatted shaft actuator style and can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has a maximum current rating of 0.2A and a 30-degree angle of throw. It is designed for panel mount or through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 56DP30-01-4-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.