
The 56DP30-01-4-AJS is a 4P rotary switch with a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It features a brass contact material with nickel and silver plating. The switch is designed for through hole, panel mount applications and is packaged in bulk. It is compliant with RoHS regulations and does not undergo radiation hardening.
Grayhill 56DP30-01-4-AJS technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP30-01-4-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.