The 56DP36-01-1-02S is a SPDT rotary switch with a 36° angle of throw and 2 positions. It has a maximum current rating of 0.2A and a maximum AC voltage rating of 115V. The switch is designed for panel mount or through hole mounting and features a straight body orientation. It is suitable for use in a variety of applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
Grayhill 56DP36-01-1-02S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.