The 56DP36-01-1-08N is a rotary switch with an SP8T pole throw configuration and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch features a flatted shaft actuator style and a straight body orientation. It is designed for panel mount or through-hole mounting and has a termination style of PC pins. The switch has 8 positions and a 36° angle of throw.
Checking distributor stock and pricing after the page loads.
Grayhill 56DP36-01-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.