
10-position, single-pole, single-throw (SP10T) rotary switch featuring an on-on, latched action. Designed for PCB mounting with straight through-hole termination, it offers a 200mA contact current rating and a 30VDC voltage rating. The switch includes an adjustable stop type actuator with a zinc die cast shaft and a 9.53mm actuator length. It operates with a 36° index angle and is RoHS compliant.
Sign in to ask questions about the Grayhill 56DP36-01-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56DP36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Current Rating | 200mA |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | SP, SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP36-01-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
