The 56DP36-01-2-04N is a 4-position DPST rotary switch with a flat shaft and PC pin termination. It has a maximum current rating of 0.2A and a maximum DC voltage rating of 30V. The switch can withstand an AC voltage of up to 115V. It is designed for panel mount or through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |