
DP5T Rotary Switch, featuring 5 positions and 2 poles per deck, offers a 36° index angle with adjustable stops for precise control. Rated for 0.2A at 30VDC and 115VAC, this illuminated switch utilizes silver and nickel plated brass contacts for reliable non-shorting operation. Mounting is via through-hole, panel mount with straight PC pins for termination, and an adjustable zinc die cast shaft actuator.
Grayhill 56DP36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pins |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP36-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
