
Rotary switch featuring a double-pole, five-throw (DP5T) configuration with adjustable index stops at 36° intervals. This electromechanical component offers a 200mA current rating at 115VAC or 30VDC, with silver and nickel plated brass contacts for reliable performance. Designed for through-hole and panel mounting, it includes a zinc die cast shaft with a length of 9.53mm and terminates with PC pins.
Grayhill 56DP36-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Depth | 0.377inch |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 25.46mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56DP36-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
