This 30V DC rated, 115V AC rated DPDT rotary switch features a 30° index angle and is designed for panel mount applications. The switch has two positions and is constructed with brass contacts that are silver plated. It is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 56J30-01-2-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56J30-01-2-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J30-01-2-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.