Sign in to ask questions about the Grayhill 56J36-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 56J36-01-2-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J36-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.