
This 2-position SPDT rotary switch features a 30° index angle and is rated for 30V DC and 115V AC. The switch has a silver-plated brass contact and is designed for panel mount applications. It is part of the 56 series from Grayhill.
Grayhill 56JP30-01-1-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56JP30-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.