
This 30V DC rated rotary switch features a 4-position SP4T throw configuration and is rated for 115V AC. It has a silver-plated brass contact material and is mounted to a panel via solder termination. The switch has a 30° index angle and is part of the Grayhill 56 series.
Checking distributor stock and pricing after the page loads.
Grayhill 56L30-01-1-04S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 4 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
