This 30V DC rated, 115V AC rated DPDT rotary switch features 2 positions and is designed for panel mount applications. The switch has silver plated brass contacts and a 30° index angle. It is suitable for use in environments with a maximum operating temperature of unknown. Compliance information is not specified.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |