This 2-position on-on rotary switch features a 30° index angle and is rated for 30V DC and 115V AC. It has a brass contact material with silver plating and a solder termination. The switch is designed for panel mount and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Grayhill 56L30-01-2-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.