This 6-position rotary switch features a brass contact material with silver plating and a 30° index angle. It is designed for panel mount applications and has a termination of solder. The switch has a DP6T throw configuration and is rated for 30V DC and 115V AC.
Checking distributor stock and pricing after the page loads.
Grayhill 56L30-01-2-06N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 6 |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.